Print Page
A364212WFLP
Metal Enclosure, Wall Mount, Mild Steel, 914 mm, 1.067 m, 305 mm, IP55
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA364212WFLP
Newark Part No.06B5687
Your Part Number
Technical Datasheet
2 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2,385.670 |
| 10+ | $2,275.350 |
| 25+ | $2,192.610 |
Price for:Each
Minimum: 1
Multiple: 1
$2,385.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA364212WFLP
Newark Part No.06B5687
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialMild Steel
External Height - Metric914mm
External Width - Metric1.067m
External Depth - Metric305mm
IP RatingIP55
Body ColorGrey, White
NEMA RatingNEMA 12
External Height - Imperial36"
External Width - Imperial42"
External Depth - Imperial12"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
914mm
External Depth - Metric
305mm
Body Color
Grey, White
External Height - Imperial
36"
External Depth - Imperial
12"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
Mild Steel
External Width - Metric
1.067m
IP Rating
IP55
NEMA Rating
NEMA 12
External Width - Imperial
42"
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate