Print Page
LSK527
Enclosure Accessory, Key, Hoffman 3mm Triangular Lock, LSK Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoLSK527
Newark Part No.88AH5402
Product RangeLSK Series
Your Part Number
Technical Datasheet
32 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $30.430 |
| 5+ | $28.660 |
| 10+ | $25.280 |
| 20+ | $22.540 |
Price for:Each
Minimum: 1
Multiple: 1
$30.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoLSK527
Newark Part No.88AH5402
Product RangeLSK Series
Technical Datasheet
Accessory TypeKey
For Use WithHoffman 3mm Triangular Lock
Product RangeLSK Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Accessory Type
Key
Product Range
LSK Series
For Use With
Hoffman 3mm Triangular Lock
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability