Print Page
CCJ06
Mounting Bracket, Steel, Enclosures
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoCCJ06
Newark Part No.88AH5300
Product RangeCCJ Series
Your Part Number
Technical Datasheet
475 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $68.150 |
| 5+ | $64.430 |
| 10+ | $58.470 |
| 20+ | $52.880 |
Price for:Each
Minimum: 1
Multiple: 1
$68.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoCCJ06
Newark Part No.88AH5300
Product RangeCCJ Series
Technical Datasheet
Enclosure MaterialSteel
External Height - Metric-
External Width - Metric-
For Use WithEnclosures
External Height - Imperial-
External Width - Imperial-
Product RangeCCJ Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Enclosure Material
Steel
External Width - Metric
-
External Height - Imperial
-
Product Range
CCJ Series
External Height - Metric
-
For Use With
Enclosures
External Width - Imperial
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate