Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHOBUT
Manufacturer Part NoCT132TRAN150A-5/10V
Newark Part No.84Y5703
Product RangeCT132TRAN Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $65.940 |
| 5+ | $60.480 |
| 10+ | $58.920 |
| 25+ | $57.890 |
| 50+ | $55.440 |
| 100+ | $50.520 |
| 250+ | $45.970 |
Price for:Each
Minimum: 1
Multiple: 1
$65.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOBUT
Manufacturer Part NoCT132TRAN150A-5/10V
Newark Part No.84Y5703
Product RangeCT132TRAN Series
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage Range-
Supply Voltage Range-
Measured CurrentAC
Accuracy± 0.5%
Current Sensor Technology-
Primary Current150A
Sensor MountingDIN Rail
Operating Temperature Min-15°C
Operating Temperature Max50°C
Product RangeCT132TRAN Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage Range
-
Accuracy
± 0.5%
Primary Current
150A
Operating Temperature Min
-15°C
Product Range
CT132TRAN Series
Supply Voltage Range
-
Measured Current
AC
Current Sensor Technology
-
Sensor Mounting
DIN Rail
Operating Temperature Max
50°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate