Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHITEC
Manufacturer Part No303-2300
Newark Part No.88W2182
Your Part Number
Technical Datasheet
No Longer Available
Technical Specifications
No. of Blades
34
Blade Material
-
Measuring Range Max
7mm
SVHC
No SVHC (27-Jun-2018)
Blade Length
-
Measuring Range Min
1mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate