New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Why choose Newark?
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Office, Computer & Networking Products
                      3. Networking Products
                      4. Ethernet Switches / Modules
                      Print Page

                      MACH102-24TP-F

                      Switch, 26 Ports, Industrial, Managed Fast Ethernet, Rack, RJ45 x 26, 10Mbps, 100Mbps

                      HIRSCHMANN NETWORKING SWITCHES MACH102-24TP-F
                      HIRSCHMANN NETWORKING SWITCHES MACH102-24TP-F
                      HIRSCHMANN NETWORKING SWITCHES MACH102-24TP-F
                      HIRSCHMANN NETWORKING SWITCHES MACH102-24TP-F
                      HIRSCHMANN NETWORKING SWITCHES MACH102-24TP-F
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHIRSCHMANN NETWORKING SWITCHES
                      Manufacturer Part NoMACH102-24TP-F
                      Newark Part No.06X2781
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerHIRSCHMANN NETWORKING SWITCHES
                      Manufacturer Part NoMACH102-24TP-F
                      Newark Part No.06X2781
                      Technical Datasheet

                      Data Sheet

                      No. of Ports26Ports
                      Ethernet Switch ApplicationIndustrial
                      Ethernet Switch TypeManaged Fast Ethernet
                      Ethernet Switch MountingRack
                      Port TypesRJ45 x 26
                      Network Speeds10Mbps, 100Mbps
                      Input Voltage TypeVAC
                      Product Range-
                      SVHCNo SVHC (27-Jun-2018)

                      Product Overview

                      The MACH102-24TP-F is a 26-port fast Ethernet/gigabit Ethernet Workgroup Switch features managed, software layer-2 professional, store-and-forward-switching and fanless design.

                      • 100 to 240VAC at 47 to 63Hz Operating voltage
                      • 0.4 to 0.2A Rated current
                      • 16W Power consumption
                      • IP20 Protection rating

                      Applications

                      Industrial

                      Technical Specifications

                      No. of Ports

                      26Ports

                      Ethernet Switch Type

                      Managed Fast Ethernet

                      Port Types

                      RJ45 x 26

                      Input Voltage Type

                      VAC

                      SVHC

                      No SVHC (27-Jun-2018)

                      Ethernet Switch Application

                      Industrial

                      Ethernet Switch Mounting

                      Rack

                      Network Speeds

                      10Mbps, 100Mbps

                      Product Range

                      -

                      Technical Docs (2)

                      EOL Notices EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:5A991
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.