New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Connectors
                      3. Rectangular Power Connectors & Components
                      4. Rectangular Power Connectors
                      Print Page

                      GDM2011.BLACK

                      Rectangular Power Connector, 2 Contacts, Cable Mount, Screw, Receptacle

                      HIRSCHMANN GDM2011.BLACK
                      HIRSCHMANN GDM2011.BLACK
                      HIRSCHMANN GDM2011.BLACK
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHIRSCHMANN
                      Manufacturer Part NoGDM2011.BLACK
                      Newark Part No.01M7880
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerHIRSCHMANN
                      Manufacturer Part NoGDM2011.BLACK
                      Newark Part No.01M7880
                      Technical Datasheet

                      Data Sheet

                      No. of Contacts2Contacts
                      Product Range-
                      Connector MountingCable Mount
                      Contact Termination TypeScrew
                      Pitch Spacing-
                      GenderReceptacle(View Associated Connectors)
                      Contact GenderSocket
                      Contact MaterialBrass
                      Contact PlatingTin Plated Contacts
                      Connector Shell Size-
                      No. of Rows-
                      SVHCLead

                      Product Overview

                      The GDM2011.BLACK is a 2+PE-contact Cable Socket with tin-plated contact, PG 11 cable gland, central screw M3 x 35. The field attachable valve connector with PA contact bearer and housing. Screw type of termination and central nut mounting. Meets DIN EN 175 301-803-A standard. It features 94HB flame-rated housing and contact bearer. Suitable for 6 to 9mm cables.

                      • Black housing
                      • Maximum 1.5mm² conductor size
                      • 250VAC/DC Rated voltage
                      • 16A Rated current
                      • ≤4mΩ Contact resistance
                      • 3 Pollution severity

                      Applications

                      Industrial

                      Technical Specifications

                      No. of Contacts

                      2Contacts

                      Connector Mounting

                      Cable Mount

                      Pitch Spacing

                      -

                      Contact Gender

                      Socket

                      Contact Plating

                      Tin Plated Contacts

                      No. of Rows

                      -

                      Product Range

                      -

                      Contact Termination Type

                      Screw

                      Gender

                      Receptacle

                      Contact Material

                      Brass

                      Connector Shell Size

                      -

                      SVHC

                      Lead

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.