New DealsOffersContact UsHelpTrack Ordersen español
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
        • 3D Printing Solutions
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
                                                    • 3D Printing Solutions
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
                                                                                • Why choose Newark?
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
                                                                                                  2. Connectors
                                                                                                  3. Rectangular Power Connectors & Components
                                                                                                  4. Rectangular Power Connectors
                                                                                                  Print Page

                                                                                                  932447100

                                                                                                  Rectangular Power Connector, 6 Contacts, G Series, Cable Mount, Solder, Receptacle

                                                                                                  HIRSCHMANN 932447100
                                                                                                  HIRSCHMANN 932447100
                                                                                                  HIRSCHMANN 932447100
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerHIRSCHMANN
                                                                                                  Manufacturer Part No932447100
                                                                                                  Newark Part No.01P4305
                                                                                                  Product RangeG
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  17,913 In Stock

                                                                                                  Need more?

                                                                                                  315 Delivery in 1-3 Business Days(US stock)
                                                                                                  17598 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST Standard Shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$4.730
                                                                                                  10+$4.730
                                                                                                  25+$4.730
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $4.73
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ManufacturerHIRSCHMANN
                                                                                                  Manufacturer Part No932447100
                                                                                                  Newark Part No.01P4305
                                                                                                  Product RangeG
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Contacts6Contacts
                                                                                                  Product RangeG
                                                                                                  Connector MountingCable Mount
                                                                                                  Contact Termination TypeSolder
                                                                                                  Pitch Spacing-
                                                                                                  GenderReceptacle(View Associated Connectors)
                                                                                                  Contact GenderSocket
                                                                                                  Contact Material-
                                                                                                  Contact PlatingTin Plated Contacts
                                                                                                  Connector Shell Size-
                                                                                                  No. of Rows2Rows
                                                                                                  SVHCNo SVHC (07-Nov-2024)

                                                                                                  Product Overview

                                                                                                  The 932447100 is a 2-row 6-contact Cable Socket with tin-plated contacts, PG 7 cable gland. The G-series cable socket/rectangular connector with forked spring, solder contacts, PA contact bearer and housing. Meets DIN VDE 0627/IEC 61984 standards. It features UL94V-1 flame-rated housing and contact bearer. Suitable for 4 to 7.5mm cables.

                                                                                                  • Black housing
                                                                                                  • 0.14 to 0.5mm² Conductor size
                                                                                                  • 50VAC/DC Rated voltage
                                                                                                  • 6A Rated current
                                                                                                  • ≤4mΩ Contact resistance
                                                                                                  • 3 Pollution severity

                                                                                                  Applications

                                                                                                  Sensing & Instrumentation, Power Management, Motor Drive & Control, Automation & Process Control, Industrial

                                                                                                  Contents

                                                                                                  Cable socket, PG 7 Cable gland, Central screw (M3 x 20), Gasket.

                                                                                                  Technical Specifications

                                                                                                  No. of Contacts

                                                                                                  6Contacts

                                                                                                  Connector Mounting

                                                                                                  Cable Mount

                                                                                                  Pitch Spacing

                                                                                                  -

                                                                                                  Contact Gender

                                                                                                  Socket

                                                                                                  Contact Plating

                                                                                                  Tin Plated Contacts

                                                                                                  No. of Rows

                                                                                                  2Rows

                                                                                                  Product Range

                                                                                                  G

                                                                                                  Contact Termination Type

                                                                                                  Solder

                                                                                                  Gender

                                                                                                  Receptacle

                                                                                                  Contact Material

                                                                                                  -

                                                                                                  Connector Shell Size

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (07-Nov-2024)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (07-Nov-2024)
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
                                                                                                  Return a Product