Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoHR10A-7R-5S(73)
Newark Part No.65T9150
Product RangeHR10 Series
Your Part Number
Technical Datasheet
28 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $8.410 | $2.700 |
| 10+ | $8.300 | $2.700 |
| 25+ | $7.080 | $2.700 |
| 50+ | $6.710 | $2.700 |
| 100+ | $6.390 | $2.700 |
| 250+ | $6.100 | $2.700 |
| 500+ | $5.840 | $2.700 |
Price for:Each
Minimum: 1
Multiple: 1
$2.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoHR10A-7R-5S(73)
Newark Part No.65T9150
Product RangeHR10 Series
Technical Datasheet
Product RangeHR10 Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts5Contacts
Circular Contact TypeSolder Socket
Coupling StylePush-Pull
Connector Body MaterialBrass Zinc Alloy Body
Connector Body PlatingNickel
Contact MaterialCopper Alloy
Contact PlatingSilver
IP Rating-
IP Rating-
SVHCLead (23-Jan-2024)
Alternatives for HR10A-7R-5S(73)
1 Product Found
Technical Specifications
Product Range
HR10 Series
No. of Contacts
5Contacts
Coupling Style
Push-Pull
Connector Body Plating
Nickel
Contact Plating
Silver
IP Rating
-
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
Solder Socket
Connector Body Material
Brass Zinc Alloy Body
Contact Material
Copper Alloy
IP Rating
-
SVHC
Lead (23-Jan-2024)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate