Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoER8-40P-0.8SV-2H
Newark Part No.59AC6902
Product RangeER8
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1+ | $5.430 |
10+ | $5.080 |
25+ | $4.770 |
50+ | $4.510 |
100+ | $4.270 |
250+ | $4.050 |
500+ | $3.860 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoER8-40P-0.8SV-2H
Newark Part No.59AC6902
Product RangeER8
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing0.8mm
No. of Rows2Rows
No. of Contacts40Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeER8
SVHCTo Be Advised
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Pitch Spacing
0.8mm
No. of Contacts
40Contacts
Contact Material
Copper Alloy
Product Range
ER8
Technical Docs (3)
Alternatives for ER8-40P-0.8SV-2H
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate