Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part NoW3-272
Newark Part No.77AC3073
Product RangeWIC3 Series
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.620 |
| 10+ | $9.850 |
| 25+ | $9.210 |
| 50+ | $8.610 |
| 100+ | $8.150 |
| 250+ | $7.720 |
| 500+ | $7.340 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$10.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoW3-272
Newark Part No.77AC3073
Product RangeWIC3 Series
Technical Datasheet
Marker TypeClip On Pre Printed
LegendA,E,L,N,R,S,T,+,-,Earth
Legend ColourBlack
Marker ColourYellow
Marker Dimensions8mm x 3mm
Cable Diameter Max6mm
Cable Diameter Min4mm
Marker MaterialNylon 6.6 (Polyamide 6.6)
Product RangeWIC3 Series
SVHCTo Be Advised
Technical Specifications
Marker Type
Clip On Pre Printed
Legend Colour
Black
Marker Dimensions
8mm x 3mm
Cable Diameter Min
4mm
Product Range
WIC3 Series
Legend
A,E,L,N,R,S,T,+,-,Earth
Marker Colour
Yellow
Cable Diameter Max
6mm
Marker Material
Nylon 6.6 (Polyamide 6.6)
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate