Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part NoSNP1610C2
Newark Part No.75Y3026
Your Part Number
Technical Datasheet
77 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $97.550 |
| 5+ | $88.240 |
| 10+ | $77.950 |
| 25+ | $68.140 |
| 100+ | $64.710 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$97.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoSNP1610C2
Newark Part No.75Y3026
Technical Datasheet
Cable Clamp / Clip TypeSnapper Hose Clamp
Internal Diameter21.26mm
Cable Clamp / Clip MaterialPolyacetal
Cable Clamp / Clip ColourWhite
External Length-
External Width5.84mm
Height-
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Clamp / Clip Type
Snapper Hose Clamp
Cable Clamp / Clip Material
Polyacetal
External Length
-
Height
-
SVHC
To Be Advised
Internal Diameter
21.26mm
Cable Clamp / Clip Colour
White
External Width
5.84mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate