Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part NoPEC-3/1BK
Newark Part No.01AC9484
Product RangePEC Series
Technical Datasheet
65 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $23.760 |
15+ | $22.780 |
50+ | $21.680 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$23.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoPEC-3/1BK
Newark Part No.01AC9484
Product RangePEC Series
Technical Datasheet
Boot ConfigurationEnd Cap
I.D. Supplied - Imperial0.118"
I.D. Supplied - Metric3mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial0.984"
Total Length - Metric25mm
I.D. Recovered Max - Imperial0.039"
I.D. Recovered Max - Metric1mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Shrink Ratio3:1
Product RangePEC Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Boot Configuration
End Cap
I.D. Supplied - Metric
3mm
Total Length - Imperial
0.984"
I.D. Recovered Max - Imperial
0.039"
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
Product Range
PEC Series
I.D. Supplied - Imperial
0.118"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
25mm
I.D. Recovered Max - Metric
1mm
Shrink Ratio
3:1
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
