Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No556-26501
Newark Part No.88AH5183
Product RangeTIPTAG MC Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $181.670 |
| 10+ | $156.120 |
| 25+ | $144.770 |
| 100+ | $140.990 |
| 250+ | $138.150 |
| 500+ | $135.310 |
| 1000+ | $122.060 |
Price for:Spool of 120
Minimum: 5
Multiple: 1
$908.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No556-26501
Newark Part No.88AH5183
Product RangeTIPTAG MC Series
Technical Datasheet
Marker TypeTag
LegendBlank
Legend Colour-
Marker ColourBlue
Marker Dimensions11mm x 100mm
Cable Diameter Max-
Cable Diameter Min-
Marker MaterialMetal, PO (Polyolefin)
Product RangeTIPTAG MC Series
SVHCTo Be Advised
Technical Specifications
Marker Type
Tag
Legend Colour
-
Marker Dimensions
11mm x 100mm
Cable Diameter Min
-
Product Range
TIPTAG MC Series
Legend
Blank
Marker Colour
Blue
Cable Diameter Max
-
Marker Material
Metal, PO (Polyolefin)
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate