Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No166-90180
Newark Part No.75Y4430
Product RangeHelaGuard Series
Also Known AsPACC0750
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $37.610 |
| 5+ | $35.570 |
| 10+ | $33.950 |
| 25+ | $32.530 |
| 50+ | $30.490 |
| 100+ | $29.480 |
| 250+ | $27.850 |
| 500+ | $27.040 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$37.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No166-90180
Newark Part No.75Y4430
Product RangeHelaGuard Series
Also Known AsPACC0750
Technical Datasheet
Accessory TypeConduit Clip
Size (mm)28mm
Conduit MaterialNylon 6.6 (Polyamide 6.6)
For Use WithHellermanntyton HelaGuard 0.75" Dia Conduit Fittings
Product RangeHelaGuard Series
Product Overview
The 166-90180 from HellermannTyton is a HelaGuard PACC conduit clip, 0.75" diameter. Constructed of durable black polyamide 6.6 (nylon 6.6) that resists corrosion and chemicals. This conduit clip clamps onto corrugated conduits and tubing to secure. It can also be used on C-shaped DIN rails.
- Assists with installation by easily cutting through HelaGuard non-metallic conduit and tubing
- Fits conduit size of 0.75" (28mm) diameter
- Size is 1.61"L x 0.59"W x 1.77"H (41mm x 15mm x 45mm)
- UL94V2 flammability rating
- Operating temperature range from-50°C to +135°C
Applications
Industrial
Contents
10 per pack.
Technical Specifications
Accessory Type
Conduit Clip
Conduit Material
Nylon 6.6 (Polyamide 6.6)
Product Range
HelaGuard Series
Size (mm)
28mm
For Use With
Hellermanntyton HelaGuard 0.75" Dia Conduit Fittings
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate