Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoS8131-46R
Newark Part No.23T8620
Your Part Number
Technical Datasheet
1,750 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Product Information
ManufacturerHARWIN
Manufacturer Part NoS8131-46R
Newark Part No.23T8620
Technical Datasheet
Cable Clamp / Clip TypeSurface Mount Cable Clamp
Internal Diameter1.8mm
Cable Clamp / Clip MaterialCopper
Cable Clamp / Clip ColourGray
External Length10mm
External Width8mm
Height3.55mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Clamp / Clip Type
Surface Mount Cable Clamp
Cable Clamp / Clip Material
Copper
External Length
10mm
Height
3.55mm
SVHC
No SVHC (25-Jun-2025)
Internal Diameter
1.8mm
Cable Clamp / Clip Colour
Gray
External Width
8mm
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate