Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoS7251-45R
Newark Part No.30AH0038
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 8000+ | $0.197 |
| 16000+ | $0.176 |
| 32000+ | $0.160 |
| 48000+ | $0.151 |
| 80000+ | $0.149 |
Price for:Each (Supplied on Full Reel)
Minimum: 8000
Multiple: 8000
$1,576.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS7251-45R
Newark Part No.30AH0038
Technical Datasheet
Contact TypeSpring
Shielding TypeEMI Shielding
Gasket MaterialTitanium Copper Alloy
Length3mm
Product Range-
Product Length3mm
Width1.5mm
Depth1.5mm
Product Width1.5mm
Product Depth1.5mm
Attenuation-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Type
Spring
Gasket Material
Titanium Copper Alloy
Product Range
-
Width
1.5mm
Product Width
1.5mm
Attenuation
-
Shielding Type
EMI Shielding
Length
3mm
Product Length
3mm
Depth
1.5mm
Product Depth
1.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for S7251-45R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate