Print Page

Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price |
---|---|
500+ | $0.727 |
1000+ | $0.681 |
2500+ | $0.641 |
5000+ | $0.607 |
10000+ | $0.577 |
Price for:Each (Supplied on Full Reel)
Minimum: 800
Multiple: 800
$581.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoP70-2000045R
Newark Part No.01AC4930
Technical Datasheet
Centerline Spacing-
Connector Tip StylePoint
Current Rating2A
Overall Length3.6mm
Overall Length3.6mm
Spring Force Initial-
Spring Force Working Travel-
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Centerline Spacing
-
Current Rating
2A
Overall Length
3.6mm
Spring Force Working Travel
-
SVHC
Lead (21-Jan-2025)
Connector Tip Style
Point
Overall Length
3.6mm
Spring Force Initial
-
Product Range
-
Technical Docs (1)
Alternatives for P70-2000045R
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate