Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoM80-4000000F1-02-PF5-00-000
Newark Part No.56AC6174
Product RangeDatamate J-Tek M80
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Non-Cancellable / Non-Returnable
Quantity | Price |
---|---|
1+ | $20.150 |
10+ | $18.710 |
25+ | $17.460 |
50+ | $16.400 |
100+ | $15.540 |
250+ | $14.680 |
Price for:Each
Minimum: 1
Multiple: 1
$20.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-4000000F1-02-PF5-00-000
Newark Part No.56AC6174
Product RangeDatamate J-Tek M80
Product RangeDatamate J-Tek M80
No. of Contacts2Contacts
Pitch Spacing4mm
Contact Termination TypeCrimp
No. of Rows1Rows
No. of Rows1 Row
Connector MountingPanel Mount
Contact PlatingGold Plated Contacts
Contact MaterialBeryllium Copper
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
Datamate J-Tek M80
Gender
Receptacle
Contact Termination Type
Crimp
No. of Rows
1 Row
Contact Plating
Gold Plated Contacts
SVHC
Lead (21-Jan-2025)
No. of Contacts
2Contacts
Pitch Spacing
4mm
No. of Rows
1Rows
Connector Mounting
Panel Mount
Contact Material
Beryllium Copper
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate