Print Page
329 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.700 |
| 10+ | $10.200 |
| 25+ | $9.670 |
| 50+ | $9.290 |
| 100+ | $8.930 |
| 250+ | $8.580 |
| 500+ | $8.220 |
Price for:Each
Minimum: 1
Multiple: 1
$11.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoD8864-42
Newark Part No.91K9578
Product RangeD8864
Technical Datasheet
No. of Contacts64Contacts
Pitch Spacing1.778mm
Product RangeD8864
Row Pitch19.05mm
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCLead (25-Jun-2025)
Technical Specifications
No. of Contacts
64Contacts
Product Range
D8864
Contact Material
Beryllium Copper
SVHC
Lead (25-Jun-2025)
Pitch Spacing
1.778mm
Row Pitch
19.05mm
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate