Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTMAN - TE CONNECTIVITY
Manufacturer Part NoK200A1C
Newark Part No.81Y2683
Product RangeK200 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 78 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,120.720 |
Price for:Each
Minimum: 2
Multiple: 1
$6,241.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTMAN - TE CONNECTIVITY
Manufacturer Part NoK200A1C
Newark Part No.81Y2683
Product RangeK200 Series
Technical Datasheet
Load Current Inductive1.2kA
Relay MountingPanel Mount
Operating Voltage-
Contact ConfigurationSPST-NO
No. of Poles1 Pole
Switching Power AC3-
Switching Current AC1-
Coil Voltage VAC Nom-
Coil Voltage VDC Nom28V
Switching Power AC1-
Load Current Resistive200A
Switching Current AC3-
Product RangeK200 Series
SVHCCadmium
Technical Specifications
Load Current Inductive
1.2kA
Operating Voltage
-
No. of Poles
1 Pole
Switching Current AC1
-
Coil Voltage VDC Nom
28V
Load Current Resistive
200A
Product Range
K200 Series
Relay Mounting
Panel Mount
Contact Configuration
SPST-NO
Switching Power AC3
-
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
-
SVHC
Cadmium
Technical Docs (3)
Legislation and Environmental
US ECCN:9A991
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate