Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No21349400405100
Newark Part No.94X0212
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $153.900 |
| 5+ | $153.810 |
| 10+ | $152.050 |
| 25+ | $144.420 |
Price for:Each
Minimum: 1
Multiple: 1
$153.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21349400405100
Newark Part No.94X0212
Technical Datasheet
Connector Type AM12 Sensor Right Angle 4 Position Plug
Connector Type A90° M12 Plug
Connector to Connector90° M12 Plug to Free End
Connector Type BFree End
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric10m
Cable Length - Imperial32.808ft
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type A
M12 Sensor Right Angle 4 Position Plug
Connector to Connector
90° M12 Plug to Free End
Connector Type B
Free End
Cable Length - Metric
10m
Product Range
-
Connector Type A
90° M12 Plug
Connector Type B
Free End
No. of Positions
4 Positions
Cable Length - Imperial
32.808ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (4)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate