Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No21033111515
Newark Part No.49AC7701
Your Part Number
Technical Datasheet
37 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $13.350 |
| 10+ | $11.640 |
| 25+ | $11.010 |
| 50+ | $10.580 |
| 100+ | $10.160 |
| 250+ | $9.650 |
| 500+ | $9.270 |
Price for:Each
Minimum: 1
Multiple: 1
$13.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21033111515
Newark Part No.49AC7701
Technical Datasheet
Product Range-
No. of Contacts5Contacts
Contact GenderPin
Contact Termination TypeSolder
Contact PlatingGold Plated Contacts
For Use WithCircular connectors M12
Insert Arrangement-
Connector Shell SizeM12
Contact MaterialCopper Alloy
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
-
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
Insert Arrangement
-
Contact Material
Copper Alloy
No. of Contacts
5Contacts
Contact Termination Type
Solder
For Use With
Circular connectors M12
Connector Shell Size
M12
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability