Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No21033022001
Newark Part No.06AC6777
Your Part Number
Technical Datasheet
19 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $14.400 | $1.600 |
| 10+ | $13.260 | $1.600 |
| 25+ | $12.310 | $1.600 |
| 50+ | $11.510 | $1.600 |
| 100+ | $10.820 | $1.600 |
| 250+ | $10.220 | $1.600 |
Price for:Each
Minimum: 1
Multiple: 1
$1.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21033022001
Newark Part No.06AC6777
Technical Datasheet
Product Range-
Shell TypeSolid Shell Straight Receptacle
For Use WithHarting M12 Sensor Socket Contacts
Connector Body Material-
Connector Shell SizeM12
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
-
For Use With
Harting M12 Sensor Socket Contacts
Connector Shell Size
M12
Shell Type
Solid Shell Straight Receptacle
Connector Body Material
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate