New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Why choose Newark?
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Sensor Connectors & Components
                      4. Sensor Connectors
                      Print Page

                      21032961505

                      Sensor Connector, HARAX Series, M12, Plug, 5 Contacts, IDC / IDT Pin, Straight Panel Mount

                      HARTING 21032961505
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHARTING
                      Manufacturer Part No21032961505
                      Newark Part No.06AC6772
                      Product RangeHARAX Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 13 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$50.150
                      5+$46.980
                      10+$42.270
                      25+$39.530
                      50+$36.940
                      100+$33.790
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $50.15
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHARTING
                      Manufacturer Part No21032961505
                      Newark Part No.06AC6772
                      Product RangeHARAX Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeHARAX Series
                      Sensor Connector SizeM12
                      GenderPlug(View Associated Connectors)
                      Sensor Connector GenderMale
                      No. of Contacts5Contacts
                      No. of Positions5 Positions
                      Sensor Contact TypeIDC / IDT Pin
                      Sensor Connector MountingStraight Panel Mount
                      IP / NEMA RatingIP65, IP67
                      Connector CodingL Coded
                      Connector Body MaterialNylon (Polyamide) Body
                      Contact MaterialCopper Alloy
                      Contact PlatingGold
                      Current Rating12A
                      Voltage Rating63VDC
                      SVHCNo SVHC (08-Jul-2021)

                      Technical Specifications

                      Product Range

                      HARAX Series

                      Gender

                      Plug

                      No. of Contacts

                      5Contacts

                      Sensor Contact Type

                      IDC / IDT Pin

                      IP / NEMA Rating

                      IP65, IP67

                      Connector Body Material

                      Nylon (Polyamide) Body

                      Contact Plating

                      Gold

                      Voltage Rating

                      63VDC

                      Sensor Connector Size

                      M12

                      Sensor Connector Gender

                      Male

                      No. of Positions

                      5 Positions

                      Sensor Connector Mounting

                      Straight Panel Mount

                      Connector Coding

                      L Coded

                      Contact Material

                      Copper Alloy

                      Current Rating

                      12A

                      SVHC

                      No SVHC (08-Jul-2021)

                      Technical Docs (5)

                      Product Change Notice EN

                      Installation Instructions EN

                      CAD Multiple Formats EN

                      Drawing EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65
                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.