Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No19300320528
Newark Part No.29H1858
Product RangeHan B Series
Your Part Number
Technical Datasheet
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $90.880 | $55.460 |
| 5+ | $87.510 | $55.460 |
| 10+ | $84.150 | $55.460 |
| 25+ | $79.670 | $55.460 |
| 50+ | $72.310 | $55.460 |
Price for:Each
Minimum: 1
Multiple: 1
$55.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19300320528
Newark Part No.29H1858
Product RangeHan B Series
Technical Datasheet
Heavy Duty Connector TypeHood, Side Entry
Cable Exit Angle90°
Connector Body MaterialAluminum Body
Locking Type2 Lever
Rectangular Shell Size32B
For Use WithHan 32B Inserts & Bases
Product RangeHan B Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry
Connector Body Material
Aluminum Body
Rectangular Shell Size
32B
Product Range
Han B Series
Cable Exit Angle
90°
Locking Type
2 Lever
For Use With
Han 32B Inserts & Bases
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 19300320528
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability