Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No15110162401000
Newark Part No.85Y2924
Product RangeHar-flex Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Non-Cancellable / Non-Returnable
Quantity | Price |
---|---|
100+ | $4.530 |
250+ | $4.330 |
500+ | $4.140 |
1000+ | $4.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 220
Multiple: 220
$996.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No15110162401000
Newark Part No.85Y2924
Product RangeHar-flex Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts16Contacts
Contact Termination TypeSurface Mount
Product RangeHar-flex Series
Connector ShroudShrouded
Contact Material-
Contact Plating-
Connector TypePCB Header
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount
Connector Shroud
Shrouded
Contact Plating
-
SVHC
No SVHC (08-Jul-2021)
Pitch Spacing
1.27mm
No. of Contacts
16Contacts
Product Range
Har-flex Series
Contact Material
-
Connector Type
PCB Header
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
