Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09990000364
Newark Part No.29H1617
Your Part Number
Technical Datasheet
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $22.690 | $10.290 |
| 10+ | $20.030 | $10.290 |
| 25+ | $19.970 | $10.290 |
Price for:Each
Minimum: 1
Multiple: 1
$10.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
AF Size - Metric
5mm
Hex Key Type
T Handle
Product Range
-
AF Size - Imperial
0.196"
Long Arm Length
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability