Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09700142811
Newark Part No.04C9795
Product RangeStaf Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $37.280 |
| 10+ | $34.250 |
| 25+ | $33.070 |
| 50+ | $31.210 |
| 100+ | $30.200 |
| 250+ | $28.850 |
Price for:Each
Minimum: 1
Multiple: 1
$37.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09700142811
Newark Part No.04C9795
Product RangeStaf Series
Technical Datasheet
Product RangeStaf Series
Heavy Duty Connector TypeInsert
No. of Contacts14Contacts
No. of Contacts14 Contacts
Rectangular Shell Size10A
Heavy Duty Contact TypeScrew Pin
Wire Size AWG Max16AWG
Current Rating10A
Wire Size AWG Min16AWG
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
Staf Series
No. of Contacts
14Contacts
Rectangular Shell Size
10A
Heavy Duty Contact Type
Screw Pin
Current Rating
10A
Contact Material
Copper Alloy
SVHC
No SVHC (08-Jul-2021)
Heavy Duty Connector Type
Insert
No. of Contacts
14 Contacts
Gender
Plug
Wire Size AWG Max
16AWG
Wire Size AWG Min
16AWG
Contact Plating
Silver Plated Contacts
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate