Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09670250424
Newark Part No.96F2609
Your Part Number
Technical Datasheet
20 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.960 |
| 10+ | $6.390 |
| 25+ | $6.040 |
| 50+ | $5.850 |
| 100+ | $5.610 |
| 250+ | $5.110 |
| 500+ | $4.380 |
| 1000+ | $4.200 |
Price for:Each
Minimum: 1
Multiple: 1
$6.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Alternatives for 09670250424
1 Product Found
Product Overview
The 09670250424 is a 25-position D-sub plastic Top Entry Hood with cable clamp termination and knurled jack screws 4-40 UNC thread.
Applications
Industrial
Technical Specifications
Product Range
-
Cable Exit Angle
180°
SVHC
No SVHC (25-Jun-2025)
D Sub Shell Size
DB
Connector Body Material
Thermoplastic Body
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate