Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09380122601
Newark Part No.04C9581
Product RangeHan-Com Series
Technical Datasheet
29 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $127.930 |
5+ | $119.170 |
10+ | $110.410 |
25+ | $103.510 |
Price for:Each
Minimum: 1
Multiple: 1
$127.93
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09380122601
Newark Part No.04C9581
Product RangeHan-Com Series
Technical Datasheet
Product RangeHan-Com Series
Heavy Duty Connector TypeInsert
No. of Contacts13Contacts
No. of Contacts13 Contacts
Rectangular Shell Size24B
Heavy Duty Contact TypeScrew Pin
Current Rating80A
Wire Size AWG Max14AWG
Wire Size AWG Min20AWG
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 9380122601 is a Han-Com series 1.5 to 16mm² 13-position Heavy Duty Connector Inserts with silver plated contacts and screw terminal.
- ≤0.3mΩ Contact resistance
- UL94V-HB Flammability
Applications
Industrial
Technical Specifications
Product Range
Han-Com Series
No. of Contacts
13Contacts
Rectangular Shell Size
24B
Heavy Duty Contact Type
Screw Pin
Wire Size AWG Max
14AWG
Contact Material
Copper Alloy
SVHC
No SVHC (08-Jul-2021)
Heavy Duty Connector Type
Insert
No. of Contacts
13 Contacts
Gender
Plug
Current Rating
80A
Wire Size AWG Min
20AWG
Contact Plating
Silver Plated Contacts
Technical Docs (3)
Alternatives for 09380122601
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
