New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Why choose Newark?
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Heavy Duty Connectors & Components
                      4. Heavy Duty Connector Inserts / Modules
                      Print Page

                      09330242616

                      Heavy Duty Connector, 24+PE Signal, UL508, Han ES Series, Insert, 25 Contacts, 24B, Plug, Screw Pin

                      Date/Lot Code

                      HARTING 09330242616
                      HARTING 09330242616
                      HARTING 09330242616
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHARTING
                      Manufacturer Part No09330242616
                      Newark Part No.97B1720
                      Product RangeHan ES Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      73 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$47.860
                      5+$45.840
                      10+$43.820
                      25+$41.270
                      50+$39.110
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $47.86
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHARTING
                      Manufacturer Part No09330242616
                      Newark Part No.97B1720
                      Product RangeHan ES Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeHan ES Series
                      Heavy Duty Connector TypeInsert
                      No. of Contacts25Contacts
                      No. of Contacts25 Contacts
                      Rectangular Shell Size24B
                      GenderPlug(View Associated Connectors)
                      Heavy Duty Contact TypeScrew Pin
                      Wire Size AWG Max14AWG
                      Current Rating16A
                      Wire Size AWG Min26AWG
                      Contact MaterialCopper Alloy
                      Contact PlatingSilver Plated Contacts
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      The 09330242616 is a 24-contact rectangular Han ES Male Cage-clamp Terminal Insert, 24B size, 0.14 to 2.5mm² wire cross section area with cage-clamp terminals. Made of polycarbonate, RAL 7032 (light grey) color insert.

                      • 500 Mating cycles
                      • UL94V-0 Flammability rating

                      Applications

                      Industrial

                      Technical Specifications

                      Product Range

                      Han ES Series

                      No. of Contacts

                      25Contacts

                      Rectangular Shell Size

                      24B

                      Heavy Duty Contact Type

                      Screw Pin

                      Current Rating

                      16A

                      Contact Material

                      Copper Alloy

                      SVHC

                      No SVHC (08-Jul-2021)

                      Heavy Duty Connector Type

                      Insert

                      No. of Contacts

                      25 Contacts

                      Gender

                      Plug

                      Wire Size AWG Max

                      14AWG

                      Wire Size AWG Min

                      26AWG

                      Contact Plating

                      Silver Plated Contacts

                      Technical Docs (3)

                      CAD Multiple Formats EN

                      Technical Data Sheet EN

                      Drawing EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Prop65WarningIconWARNINGProposition 65
                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.