Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09300060542
Newark Part No.97H1933
Product RangeHan B Series
Your Part Number
Technical Datasheet
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.210 |
| 5+ | $31.480 |
| 10+ | $29.750 |
| 25+ | $27.870 |
| 50+ | $26.540 |
| 100+ | $25.280 |
Price for:Each
Minimum: 1
Multiple: 1
$33.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09300060542
Newark Part No.97H1933
Product RangeHan B Series
Technical Datasheet
Heavy Duty Connector TypeHood, Side Entry
Connector Body MaterialAluminum Body
Cable Exit Angle90°
Locking Type1 Lever
Rectangular Shell Size6B
For Use WithHan 6B, Single Lever
Product RangeHan B Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry
Cable Exit Angle
90°
Rectangular Shell Size
6B
Product Range
Han B Series
Connector Body Material
Aluminum Body
Locking Type
1 Lever
For Use With
Han 6B, Single Lever
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate