Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09210404601
Newark Part No.04C8464
Product RangeHan D AV Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $338.330 |
| 5+ | $333.410 |
| 10+ | $328.490 |
Price for:Each
Minimum: 1
Multiple: 1
$338.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09210404601
Newark Part No.04C8464
Product RangeHan D AV Series
Technical Datasheet
Product RangeHan D AV Series
No. of Contacts41Contacts
Heavy Duty Connector TypeInsert
No. of Contacts41 Contacts
Rectangular Shell Size16B
Heavy Duty Contact TypeScrew Pin
Wire Size AWG Max14AWG
Current Rating10A
Wire Size AWG Min24AWG
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 9210404601 is a 40-position Heavy Duty Connector Insert with silver-plated contacts and screw terminal.
- ≤4mΩ Contact resistance
- UL94V-0 Flammability
Applications
Industrial
Technical Specifications
Product Range
Han D AV Series
Heavy Duty Connector Type
Insert
Rectangular Shell Size
16B
Heavy Duty Contact Type
Screw Pin
Current Rating
10A
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
41Contacts
No. of Contacts
41 Contacts
Gender
Plug
Wire Size AWG Max
14AWG
Wire Size AWG Min
24AWG
Contact Plating
Silver Plated Contacts
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate