Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09200160291
Newark Part No.04C8367
Product RangeHan A Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $44.140 |
| 5+ | $40.950 |
| 10+ | $37.750 |
| 25+ | $35.390 |
| 50+ | $33.700 |
| 100+ | $32.090 |
Price for:Each
Minimum: 1
Multiple: 1
$44.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09200160291
Newark Part No.04C8367
Product RangeHan A Series
Technical Datasheet
Heavy Duty Connector TypeBase, Bulkhead Mount, Side Entry
Connector Body MaterialAluminum Body
Locking Type1 Lever
Rectangular Shell Size16A
For Use WithHarting Han A Series Heavy Duty Connectors
Product RangeHan A Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Heavy Duty Connector Type
Base, Bulkhead Mount, Side Entry
Locking Type
1 Lever
For Use With
Harting Han A Series Heavy Duty Connectors
SVHC
No SVHC (08-Jul-2021)
Connector Body Material
Aluminum Body
Rectangular Shell Size
16A
Product Range
Han A Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability