Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09160723011
Newark Part No.92B3103
Product RangeHan DD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price |
---|---|
1+ | $35.470 |
5+ | $33.240 |
10+ | $31.000 |
25+ | $29.980 |
50+ | $28.550 |
100+ | $27.440 |
Price for:Each
Minimum: 1
Multiple: 1
$35.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09160723011
Newark Part No.92B3103
Product RangeHan DD Series
Technical Datasheet
Product RangeHan DD Series
No. of Contacts73Contacts
Heavy Duty Connector TypeInsert
No. of Contacts73 Contacts
Rectangular Shell Size32B
Heavy Duty Contact TypeCrimp Pin - Contacts Not Supplied
Current Rating10A
SVHCNo SVHC (08-Jul-2021)
Product Overview
The Han DD series 108-way female Power Connector Insert with crimp terminal, copper alloy contacts and RAL 7032 (light grey) polycarbonate insert.
- 10A Current
- 250V Voltage rating
- 4kV Rated impulse voltage
- 0.14 to 2.5mm² Wire cross section
- -40 to 125°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
Han DD Series
Heavy Duty Connector Type
Insert
Rectangular Shell Size
32B
Heavy Duty Contact Type
Crimp Pin - Contacts Not Supplied
SVHC
No SVHC (08-Jul-2021)
No. of Contacts
73Contacts
No. of Contacts
73 Contacts
Gender
Plug
Current Rating
10A
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
