Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09155083101
Newark Part No.98Y6689
Product RangeHan F+B Series
Your Part Number
Technical Datasheet
14 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $16.640 | $2.480 |
| 10+ | $14.400 | $2.480 |
| 25+ | $13.620 | $2.480 |
| 50+ | $13.050 | $2.480 |
| 100+ | $12.520 | $2.480 |
| 250+ | $11.850 | $2.480 |
Price for:Each
Minimum: 1
Multiple: 1
$2.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09155083101
Newark Part No.98Y6689
Product RangeHan F+B Series
Technical Datasheet
Product RangeHan F+B Series
No. of Contacts8Contacts
Heavy Duty Connector TypeInsert
No. of Contacts7+PE Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeCrimp Socket - Contacts Not Supplied
Current Rating16A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han F+B Series
Heavy Duty Connector Type
Insert
Rectangular Shell Size
-
Heavy Duty Contact Type
Crimp Socket - Contacts Not Supplied
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
8Contacts
No. of Contacts
7+PE Contacts
Gender
Receptacle
Current Rating
16A
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability