Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09151092602
Newark Part No.07AH5549
Product RangeHan Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Quantity | Price |
---|---|
1+ | $20.880 |
10+ | $19.050 |
25+ | $18.530 |
50+ | $17.230 |
100+ | $16.360 |
250+ | $15.050 |
500+ | $14.010 |
1000+ | $12.960 |
Price for:Each
Minimum: 5
Multiple: 5
$104.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09151092602
Newark Part No.07AH5549
Product RangeHan Series
Technical Datasheet
Product RangeHan Series
No. of Positions8 Positions
Contact GenderPin
Contact Termination TypeSolder
Contact PlatingGold Plated Contacts
For Use WithHarting Han Series M23 Sensor Housing Connectors
Connector Shell SizeM23
Contact MaterialCopper Alloy
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
Han Series
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
Connector Shell Size
M23
SVHC
No SVHC (08-Jul-2021)
No. of Positions
8 Positions
Contact Termination Type
Solder
For Use With
Harting Han Series M23 Sensor Housing Connectors
Contact Material
Copper Alloy
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
