Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09140253101
Newark Part No.29H1481
Product RangeHan-Modular High Density Series
Your Part Number
Technical Datasheet
96 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.470 |
| 10+ | $10.810 |
| 25+ | $10.190 |
| 50+ | $9.790 |
| 100+ | $9.400 |
| 250+ | $9.390 |
| 500+ | $8.530 |
Price for:Each
Minimum: 1
Multiple: 1
$12.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09140253101
Newark Part No.29H1481
Product RangeHan-Modular High Density Series
Technical Datasheet
Product RangeHan-Modular High Density Series
No. of Contacts25Contacts
Heavy Duty Connector TypeModule
No. of Contacts25 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeCrimp Socket - Contacts Not Supplied
Current Rating4A
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09140253101 is a 25-position 3-row Han High density Female Crimp Module, 0.08 to 0.52mm² wire cross section area with crimp terminals. Made of polycarbonate, RAL 7032 (light grey) color. The Han-Modular® series is a heavy duty connector system that provides users with a very high degree of interconnect design and manufacturing flexibility. In addition to connections of electrical power and signals it is also possible to make pluggable connections for both optical and gaseous mediums with the Han-Modular® system.
- 500 Mating cycles
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
Han-Modular High Density Series
Heavy Duty Connector Type
Module
Rectangular Shell Size
-
Heavy Duty Contact Type
Crimp Socket - Contacts Not Supplied
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
25Contacts
No. of Contacts
25 Contacts
Gender
Receptacle
Current Rating
4A
Technical Docs (3)
Associated Products
1 Product Found
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
Product traceability