Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09140022704
Newark Part No.73R3603
Product RangeHan-Modular Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $38.830 |
| 5+ | $36.950 |
| 10+ | $35.070 |
| 25+ | $33.250 |
| 50+ | $31.970 |
| 100+ | $30.670 |
Price for:Each
Minimum: 2
Multiple: 2
$77.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09140022704
Newark Part No.73R3603
Product RangeHan-Modular Series
Product RangeHan-Modular Series
No. of Contacts2Contacts
Heavy Duty Connector TypeModule
No. of Contacts2 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeScrew Socket
Wire Size AWG Max8AWG
Current Rating40A
Wire Size AWG Min14AWG
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCLead
Technical Specifications
Product Range
Han-Modular Series
Heavy Duty Connector Type
Module
Rectangular Shell Size
-
Heavy Duty Contact Type
Screw Socket
Current Rating
40A
Contact Material
Copper Alloy
SVHC
Lead
No. of Contacts
2Contacts
No. of Contacts
2 Contacts
Gender
Receptacle
Wire Size AWG Max
8AWG
Wire Size AWG Min
14AWG
Contact Plating
Silver Plated Contacts
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate