Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09120022756
Newark Part No.68Y5081
Product RangeHan Q Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $54.800 |
| 5+ | $51.190 |
| 10+ | $47.570 |
| 25+ | $45.010 |
| 50+ | $43.170 |
| 100+ | $41.440 |
Price for:Each
Minimum: 1
Multiple: 1
$54.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09120022756
Newark Part No.68Y5081
Product RangeHan Q Series
Technical Datasheet
Product RangeHan Q Series
Heavy Duty Connector TypeInsert
No. of Contacts3Contacts
No. of Contacts3 Contacts
Rectangular Shell Size3A
Heavy Duty Contact TypeScrew Socket
Wire Size AWG Max14AWG
Current Rating40A
Wire Size AWG Min16AWG
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCLead
Product Overview
The 09120022756 from Harting is a Han Q 2/0 + PE axial screw high voltage female insert with heat shrink tube. It is a high current rated compact connector designed with 16 coding options.
- Wire size is 16AWG to 14AWG
- Copper alloy with silver plated contacts
- Flammability rating meets to UL94 V-0, light grey colour polycarbonate insert
- Limiting temperature range from -40°C to 125°C
- Mating is compatible with crimp version
- Rated current is 40A and rated voltage is 830V
- Special tools not required for axial screw termination
- Mating cycles is ≥500
- UL and CSA approved, meets IEC 60664-1 and IEC 61984 specification
- Pollution degree is 3
Applications
Industrial
Technical Specifications
Product Range
Han Q Series
No. of Contacts
3Contacts
Rectangular Shell Size
3A
Heavy Duty Contact Type
Screw Socket
Current Rating
40A
Contact Material
Copper Alloy
SVHC
Lead
Heavy Duty Connector Type
Insert
No. of Contacts
3 Contacts
Gender
Receptacle
Wire Size AWG Max
14AWG
Wire Size AWG Min
16AWG
Contact Plating
Silver Plated Contacts
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate