Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoRSDF19070LG1
Newark Part No.50P9359
Your Part Number
Technical Datasheet
1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $279.070 |
| 5+ | $274.330 |
| 10+ | $271.370 |
| 25+ | $268.800 |
| 50+ | $266.580 |
Price for:Each
Minimum: 1
Multiple: 1
$279.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRSDF19070LG1
Newark Part No.50P9359
Technical Datasheet
Accessory TypeSolid Door
For Use WithREFK Series Cabinet Racks
Enclosure MaterialSteel
Body ColorGray
External Height69.75"
External Width18.84"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The RSDF19070LG1 is a Solid Door made of steel and suitable for 40U REFK series cabinet racks.
Applications
Industrial
Technical Specifications
Accessory Type
Solid Door
Enclosure Material
Steel
External Height
69.75"
Product Range
-
For Use With
REFK Series Cabinet Racks
Body Color
Gray
External Width
18.84"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate