Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoRP1465
Newark Part No.04N9963
Your Part Number
Technical Datasheet
15 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.380 |
| 5+ | $24.270 |
| 10+ | $22.690 |
| 25+ | $20.740 |
| 50+ | $19.800 |
| 100+ | $19.680 |
| 250+ | $19.560 |
Price for:Each
Minimum: 1
Multiple: 1
$28.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRP1465
Newark Part No.04N9963
Technical Datasheet
Enclosure TypeDIN Rail
Enclosure MaterialABS
External Height - Metric220mm
External Width - Metric165mm
External Depth - Metric85mm
IP Rating-
Body ColorGray
NEMA Rating-
External Height - Imperial8.7"
External Width - Imperial6.5"
External Depth - Imperial3.35"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The RP1465 is an Enclosure made of water-tight general purpose ABS plastic ideally suited for mounting printed circuit boards or components. It has gasketed lid with two piece tongue and groove construction provides protection against access of oil, dust and water. The lid is secured with self-captivating - M3.5 stainless steel machine screws, threaded into integral stainless steel bushings for repetitive assembly and disassembly. The stainless steel hardware is avoiding corrosion caused by dissimilar metals.
- UL94-HB Flammability rating
- Rubber gasket is included and must be field installed
- Lid includes smooth recessed area for membrane, label or silkscreen
- Lid screws are self-captivating
- Internal DIN rail mounting tabs - moulded in
Applications
Industrial
Technical Specifications
Enclosure Type
DIN Rail
External Height - Metric
220mm
External Depth - Metric
85mm
Body Color
Gray
External Height - Imperial
8.7"
External Depth - Imperial
3.35"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
165mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
6.5"
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate