Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoR507-160-000
Newark Part No.04H6313
Your Part Number
Technical Datasheet
49 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $39.200 |
| 5+ | $35.430 |
| 10+ | $34.490 |
| 25+ | $33.260 |
| 50+ | $31.370 |
| 100+ | $31.020 |
| 250+ | $30.470 |
Price for:Each
Minimum: 1
Multiple: 1
$39.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoR507-160-000
Newark Part No.04H6313
Technical Datasheet
Panel TypeInner Panel
Panel MaterialGalvanized Steel
Body ColorNatural
For Use WithHammond R100, R101 & R102 Series Enclosures
External Height - Metric144.9mm
External Width - Metric144.9mm
External Height - Imperial5.7"
External Width - Imperial5.7"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Inner Panel
Body Color
Natural
External Height - Metric
144.9mm
External Height - Imperial
5.7"
Product Range
-
Panel Material
Galvanized Steel
For Use With
Hammond R100, R101 & R102 Series Enclosures
External Width - Metric
144.9mm
External Width - Imperial
5.7"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate