Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoR132-100-000
Newark Part No.50H5291
Your Part Number
Technical Datasheet
12 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $84.700 |
| 5+ | $79.420 |
| 10+ | $75.890 |
| 25+ | $74.470 |
| 50+ | $73.650 |
| 100+ | $73.610 |
Price for:Each
Minimum: 1
Multiple: 1
$84.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoR132-100-000
Newark Part No.50H5291
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolyester (PET)
External Height - Metric81.3mm
External Width - Metric104mm
External Depth - Metric104mm
IP RatingIP66
Body ColorBeige
NEMA RatingNEMA 1, 2, 3, 3R, 4, 4X, 5, 12, 13
External Height - Imperial3.2"
External Width - Imperial4.1"
External Depth - Imperial4.1"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The R132-100-000 is a water-tight non-metallic Enclosure made of polyester with lid screws. It is designed for use as instrument enclosures, electrical junction boxes or terminal wiring enclosures. It provides outstanding protection against dust, oil and pressurized water. The device is impervious to atmospheric and marine corrosion. The threaded cover screw holes also provide single channel access to rear mounting positions. It has recessed neoprene gasket with tongue and groove construction is oil and petroleum resistant.
- NEMA-1, 2, 3, 3R, 4, 4X, 5, 12, 13 Protection rating
- UL94V-0 Flammability rating
- Two piece moulded fibreglass reinforced polyester construction
- Captive polyfibre cover screws are provided with a standard slot head
- Cover screws Fasten into pre-threaded holes
- Threaded stainless steel inserts provide for internal mounting
Applications
Mining, Oil & Gas, Industrial
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
81.3mm
External Depth - Metric
104mm
Body Color
Beige
External Height - Imperial
3.2"
External Depth - Imperial
4.1"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Polyester (PET)
External Width - Metric
104mm
IP Rating
IP66
NEMA Rating
NEMA 1, 2, 3, 3R, 4, 4X, 5, 12, 13
External Width - Imperial
4.1"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate