Print Page
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $150.880 |
| 5+ | $136.780 |
| 10+ | $133.100 |
Price for:Each
Minimum: 1
Multiple: 1
$150.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPJ1084T
Newark Part No.61K1411
Product RangePJ Series
Enclosure TypeJunction Box
Enclosure MaterialPolyester (PET)
External Height - Metric257mm
External Width - Metric210mm
External Depth - Metric105mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 1, 2, 3, 4, 4X, 12, 13
External Height - Imperial10.13"
External Width - Imperial8.26"
External Depth - Imperial4.13"
Product RangePJ Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
257mm
External Depth - Metric
105mm
Body Color
Gray
External Height - Imperial
10.13"
External Depth - Imperial
4.13"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Polyester (PET)
External Width - Metric
210mm
IP Rating
IP66
NEMA Rating
NEMA 1, 2, 3, 4, 4X, 12, 13
External Width - Imperial
8.26"
Product Range
PJ Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate