Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoPF11000T12LG
Newark Part No.51R3287
Product RangePF11 Series
Your Part Number
Technical Datasheet
103 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $174.180 |
Price for:Each
Minimum: 1
Multiple: 1
$174.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPF11000T12LG
Newark Part No.51R3287
Product RangePF11 Series
Technical Datasheet
Fan Frame Size-
For Use WithHammond PFA10000LG Exhaust Filters
Fixing Centers-
Filter MaterialPlastic
Guard Material-
Product RangePF11 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fan Frame Size
-
Fixing Centers
-
Guard Material
-
SVHC
No SVHC (04-Feb-2026)
For Use With
Hammond PFA10000LG Exhaust Filters
Filter Material
Plastic
Product Range
PF11 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate