Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoHWC3027U27BK
Newark Part No.81AC2198
Product RangeHWC Series
Your Part Number
Technical Datasheet
5 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,248.860 |
Price for:Each
Minimum: 1
Multiple: 1
$1,248.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoHWC3027U27BK
Newark Part No.81AC2198
Product RangeHWC Series
Technical Datasheet
Rack U Height27U
Enclosure MaterialSteel
Body ColorBlack
External Height - Metric1.37m
External Width - Metric779mm
External Depth - Metric680mm
External Height - Imperial54.1"
External Width - Imperial30.7"
External Depth - Imperial26.78"
Panel Space Height - Metric1202mm
Product RangeHWC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Rack U Height
27U
Body Color
Black
External Width - Metric
779mm
External Height - Imperial
54.1"
External Depth - Imperial
26.78"
Product Range
HWC Series
Enclosure Material
Steel
External Height - Metric
1.37m
External Depth - Metric
680mm
External Width - Imperial
30.7"
Panel Space Height - Metric
1202mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate