Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $330.520 |
| 5+ | $328.380 |
Price for:Each
Minimum: 1
Multiple: 1
$330.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Panel Material
Steel
External Height - Metric
200mm
External Height - Imperial
7.88"
SVHC
No SVHC (04-Feb-2026)
Body Color
Black
External Width - Metric
794mm
External Width - Imperial
31.27"
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate