Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoHN4FM604818S16
Newark Part No.01T1871
Product RangeHN4 FM SS Series
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $10,217.360 |
Price for:Each
Minimum: 1
Multiple: 1
$10,217.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoHN4FM604818S16
Newark Part No.01T1871
Product RangeHN4 FM SS Series
Enclosure TypeFloor Mount
Enclosure Material316 Stainless Steel
External Height - Metric1.53m
External Width - Metric1.22m
External Depth - Metric475mm
IP RatingIP66
Body ColorNatural
NEMA RatingNEMA 3R, 4X, 12, 13
External Height - Imperial60.13"
External Width - Imperial48.06"
External Depth - Imperial18.69"
Product RangeHN4 FM SS Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Floor Mount
External Height - Metric
1.53m
External Depth - Metric
475mm
Body Color
Natural
External Height - Imperial
60.13"
External Depth - Imperial
18.69"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
316 Stainless Steel
External Width - Metric
1.22m
IP Rating
IP66
NEMA Rating
NEMA 3R, 4X, 12, 13
External Width - Imperial
48.06"
Product Range
HN4 FM SS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate